Filter Your Search
1 - 10 of 303 results
|
477CKE016M
Illinois Capacitor Inc
|
$0.0673 | Yes | Yes | Transferred | 470 µF | 16 V | 370 mA | 20 % | 600 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 225.6 µA | 0.17 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||||
|
477CKE035M
Illinois Capacitor Inc
|
$0.1855 | Yes | Yes | Transferred | 470 µF | 35 V | 520 mA | 20 % | 423.5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKE | 493.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||||
|
477CKS025M
Cornell Dubilier Electronics Inc
|
$0.1884 | Yes | Active | 470 µF | 25 V | 630 mA | 20 % | 494 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 117.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 | ||||||
|
477CKE025M
Illinois Capacitor Inc
|
$0.2054 | Yes | Yes | Transferred | 470 µF | 25 V | 420 mA | 20 % | 529.4 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||||
|
477CKS016M
Illinois Capacitor Inc
|
$0.2612 | Yes | Yes | Transferred | 470 µF | 16 V | 540 mA | 20 % | 564 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 225.6 µA | CKS | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | 8532.22.00.20 | |||
|
477CKS035MSA
Cornell Dubilier Electronics Inc
|
$0.2917 | Yes | Active | 470 µF | 35 V | 755 mA | 20 % | 423 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
477CKE050MSA
Cornell Dubilier Electronics Inc
|
$0.3011 | Yes | Active | 470 µF | 50 V | 705 mA | 20 % | 353 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | Cornell Dubilier | |||||||||||
|
477CKH050M
Cornell Dubilier Electronics Inc
|
$0.3184 | Yes | Active | 470 µF | 50 V | 630 mA | 20 % | 353 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | |||||||||
|
477CKR050M
Illinois Capacitor Inc
|
$0.3285 | Yes | Yes | Transferred | 470 µF | 50 V | 930 mA | 20 % | 353 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKR | 705 µA | CKR | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 5 mm | WIRE | 12.5 mm | 20 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | 8532.22.00.20 | |||||
|
477CKE050M
Illinois Capacitor Inc
|
$0.3366 | Yes | Yes | Transferred | 470 µF | 50 V | 630 mA | 20 % | 352.9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKE | 705 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR |