Filter Your Search
1 - 10 of 495 results
|
475TTA050M
Illinois Capacitor Inc
|
$0.2867 | Yes | Yes | Transferred | 4.7 µF | 50 V | 36 mA | 20 % | 35.274 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel/Ammo Pack, Epoxy Ends | 7.05 µA | TTA | 0.1 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
475TTA100M
Illinois Capacitor Inc
|
$0.3902 | Yes | Yes | Transferred | 4.7 µF | 100 V | 42 mA | 20 % | 70.547 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TTA | Tape & Reel/Ammo Pack, Epoxy Ends | 14.1 µA | TTA | 0.2 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||
|
475TTA160M
Illinois Capacitor Inc
|
$0.7225 | Yes | Yes | Transferred | 4.7 µF | 160 V | 39 mA | 20 % | 70.547 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel/Ammo Pack, Epoxy Ends | 130.08 µA | TTA | 0.2 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||
|
475TTA350M
Illinois Capacitor Inc
|
$1.0895 | Yes | Yes | Transferred | 4.7 µF | 350 V | 50 mA | 20 % | 70.547 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel/Ammo Pack, Epoxy Ends | 204.5 µA | TTA | 0.2 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
475TTA450M
Illinois Capacitor Inc
|
$1.1405 | Yes | Yes | Transferred | 4.7 µF | 450 V | 50 mA | 20 % | 88.184 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel/Ammo Pack, Epoxy Ends | 251.5 µA | TTA | 0.25 | e3 | 85 °C | -25 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
475TXK450MFBW
Cornell Dubilier Electronics Inc
|
$51.1614 | Yes | Active | 4.7 µF | 450 V | 85 mA | 20 % | 70.5474 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 67.3 µA | 0.2 | 105 °C | -25 °C | 2 | Radial | NO | WIRE | 8 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
B43283-D1475-T
TDK Epcos
|
Check for Price | Obsolete | 4.7 µF | 160 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43283 | Other Voltage and Capactances on Request | B43283 | 85 °C | -40 °C | 2 | Axial | EPCOS AG | , | unknown | EAR99 | |||||||||||||||||||
|
LZ475T1V
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 4.7 µF | 35 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LZ(35V) | LZ(35V) | 105 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
GCD272X250475T
TDK Epcos
|
Check for Price | Obsolete | 4.7 mF | 250 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CD272X(250V) | CD272X(250V) | 85 °C | -25 °C | 2 | Screw Ends | 35 mm | 80 mm | 120 mm | XIAMEN XINDECO ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||||||||
|
475TTA160QY
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |