Filter Your Search
1 - 2 of 2 results
|
475PHC400K
Illinois Capacitor Inc
|
$5.0843 | Yes | Yes | Transferred | 4.7 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | PHC | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ILLINOIS CAPACITOR | ||||||
|
475PHC400K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 µF | 400 V | 9.5 A | 10 % | 7.6 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 250 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 22 mm | 46 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | Cornell Dubilier |