Filter Your Search
1 - 3 of 3 results
|
R474F1820CK01M
Nissei Electric Co Ltd
|
Check for Price | Transferred | 8.2 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 440 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||
|
R474F1820CK01M
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8.2 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
474F1820CK01M
KEMET Corporation
|
Check for Price | Active | 8.2 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 440 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |