Filter Your Search
1 - 2 of 2 results
|
473PPA202KG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 47 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 630 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
473PPA202KG
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 47 nF | 2 kV | 4.5 A | 10 % | 15 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 16.5 mm | 29 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 |