Filter Your Search
1 - 10 of 444 results
|
473-2010-B43
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
10118884-732012TLF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLAR PIN POSITION | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 3.2 inch | 0.238 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
M50-4732005
Harwin
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | |||||||||||||||||||||||||||
|
4732035164440
Stelvio Kontek SpA
|
Check for Price | Transferred | 64 | 2 | 2.54 mm | MALE | BOARD | TIN (157) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | TIN (157) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | STELVIO KONTEK SPA | unknown | ||||||||||||||||||||||||||||
|
4732035176400
Wurth Elektronik
|
Check for Price | Active | 76 | 2 | 2.54 mm | MALE | BOARD | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
4732035118440
Stelvio Kontek SpA
|
Check for Price | Transferred | 18 | 2 | 2.54 mm | MALE | BOARD | TIN (157) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | TIN (157) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | STELVIO KONTEK SPA | unknown | ||||||||||||||||||||||||||||
|
4732035162440
Stelvio Kontek SpA
|
Check for Price | Transferred | 62 | 2 | 2.54 mm | MALE | BOARD | TIN (157) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | TIN (157) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | STELVIO KONTEK SPA | unknown | ||||||||||||||||||||||||||||
|
4732035148440
Stelvio Kontek SpA
|
Check for Price | Transferred | 48 | 2 | 2.54 mm | MALE | BOARD | TIN (157) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | TIN (157) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | STELVIO KONTEK SPA | unknown | ||||||||||||||||||||||||||||
|
70473-2001LF
Amphenol FCi
|
Check for Price | Yes | Active | 144 | 4 | 2 mm | 4 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.368 inch | 0.833 inch | 2.833 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||
|
4732035180400
Wurth Elektronik
|
Check for Price | Active | 80 | 2 | 2.54 mm | MALE | BOARD | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |