Filter Your Search
1 - 10 of 12 results
|
4715FS-12T-B10-D00
NMB Technologies Corporation
|
$10.3287 | Obsolete | 115 V | 110 mA | AC FAN | 70 CFM | 100000 h | 33 dB | 3.05 mmH2O | 1900 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
4715FS-12T-B40-D00
NMB Technologies Corporation
|
$10.3287 | Yes | Obsolete | 115 V | 170 mA | AC FAN | 100 CFM | 100000 h | 42 dB | 7.37 mmH2O | 2800 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||
|
4715FS-23T-B30-D00
NMB Technologies Corporation
|
$10.3287 | Obsolete | 230 V | 90 mA | AC FAN | 90 CFM | 100000 h | 90 dB | 5.59 mmH2O | 2650 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | |||||
|
4715FS-12T-B20-D00
NMB Technologies Corporation
|
$10.3287 | Obsolete | 115 V | 100 mA | AC FAN | 80 CFM | 100000 h | 36 dB | 3.3 mmH2O | 2300 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
4715FS-23T-B50-D00
NMB Technologies Corporation
|
$10.3287 | Obsolete | 230 V | 80 mA | AC FAN | 110 CFM | 10000 h | 45 dB | 9.398 mmH2O | 14 W | 3100 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||
|
4715FS-12T-B00-D00
NMB Technologies Corporation
|
$10.3287 | Active | 115 V | 90 mA | AC FAN | 60 CFM | 100000 h | 31 dB | 2.03 mmH2O | 1700 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
4715FS-12T-B30-D00
NMB Technologies Corporation
|
$10.3287 | Yes | Obsolete | 115 V | 180 mA | AC FAN | 90 CFM | 100000 h | 39 dB | 5.59 mmH2O | 2650 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | ||||
|
4715FS-23T-B20-D00
NMB Technologies Corporation
|
$12.9605 | Yes | Active | 230 V | 50 mA | AC FAN | 80 CFM | 100000 h | 80 dB | 3.3 mmH2O | 2300 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | ||||
|
4715FS-12T-B50-D00
NMB Technologies Corporation
|
$13.1646 | Yes | Obsolete | 115 V | 190 mA | AC FAN | 110 CFM | 100000 h | 45 dB | 9.4 mmH2O | 3100 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||
|
4715FS-23T-B40-D00
NMB Technologies Corporation
|
$13.2137 | Active | 230 V | 90 mA | AC FAN | 100 CFM | 100000 h | 100 dB | 7.11 mmH2O | 3300 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 550 g | 38 mm | 119 mm | NMB TECHNOLOGIES CORP | unknown |