Filter Your Search
1 - 10 of 380 results
|
EKXG401EC3470MM20S
United Chemi-Con Inc
|
$0.9828 | Yes | Yes | Transferred | 47 µF | 400 V | 1.125 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXG | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
EKXG401ELL470MM20S
United Chemi-Con Inc
|
$1.0940 | Yes | Transferred | 47 µF | 400 V | 1.125 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXG | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
![]() |
EKXJ421ELL470MM20S
United Chemi-Con Inc
|
$1.1021 | Yes | Yes | Transferred | 47 µF | 420 V | 480 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
EKXG451ELL470MM25S
United Chemi-Con Inc
|
$1.6201 | Yes | Yes | Transferred | 47 µF | 450 V | 1.2 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXG | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
EMVH201GTR470MMN0S
United Chemi-Con Inc
|
$2.1672 | Yes | Yes | Transferred | 47 µF | 200 V | 315 mA | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 125 °C | -40 °C | 2 | SMT | Tray | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | compliant | EAR99 | ||||||||||||||||
|
EMVH201GDA470MMN0S
United Chemi-Con Inc
|
$2.8460 | Yes | Yes | Transferred | 47 µF | 200 V | 315 mA | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 125 °C | -40 °C | 2 | SMT | Tape | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | compliant | EAR99 | ||||||||||||||||
|
EMVA251GDB470MMH0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 250 V | 420 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | MVA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Matte Tin (Sn) | ONE SURFACE | 16.5 mm | 20 mm | 19 mm | NIPPON CHEMI-CON CORP | , 7575 | compliant | EAR99 | ||||||||
|
315MXR470MMN35X35
Rubycon Corporation
|
Check for Price | Obsolete | 470 µF | 315 V | 1.47 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MXR | 1.1543 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||
|
EKLJ401ELL470MM20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 47 µF | 400 V | 280 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 852 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
ECLA351ELL470MM20S
Chemi-Con
|
Check for Price | Yes | Obsolete | 47 µF | 350 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CLA | 758 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |