Filter Your Search
1 - 1 of 1 results
|
470075YYGE321
Alpha Wire
|
Check for Price | Yes | Active | 7 | FLEXIBLE CORD AND FIXTURE WIRE | 39 mΩ | 707 V | UV RESISTANT | CE; DIN; EN; IEC; VDE | YES | YES | NO | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.5 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 20 AWG | 7 mm | 49.99 mm | 20X.177 | ALPHA WIRE CO | compliant |