Filter Your Search
1 - 3 of 3 results
|
47162
Myrra
|
$4.6827 | Yes | Contact Manufacturer | 5 mm | 120 -370VDC INPUT ALSO AVAILABLE | -25 °C | 50 °C | MYRRA SAS | PACKAGE-10/4 | unknown | AC-DC REGULATED POWER SUPPLY MODULE | CE, CUL, EN, IEC, UL, VDE | 68 % | 265 V | 85 V | 100 V | R-PDMA-P4 | 32.3 mm | 3 % | 5 % | 1 | 1 | 4 | 900 mA | 4.725 V | 4.275 V | 4.5 V | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | 22.3 mm | NO | HYBRID | PIN/PEG | DUAL | 4.5 W | NO | 3.05 s | 27.3 mm | ||||||||||||||||||||||||||||||||||
|
471.62.1420.085
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 1 Ω | 10 A | 50 Ω | 1.49 | 0.1 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF N CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-16, APPLICABLE CABLES: RG 233/U; RG 400/U | 750VAC V | NO | 5 GΩ | 1 | 11 MHz | NO | YES | YES | -55 °C | 125 °C | PLUG | RG-223/U | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP SOLDER | 1.094 inch | 0.787 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||
|
471.62.1420.089
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 1 Ω | 10 A | 50 Ω | 1.49 | 0.1 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF N CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-16, APPLICABLE CABLES: RG 233/U; RG 400/U | 750VAC V | NO | 5 GΩ | 1 | 11 MHz | NO | YES | YES | -55 °C | 125 °C | PLUG | RG-223/U | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP SOLDER | 1.094 inch | 0.787 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 |