Filter Your Search
1 - 2 of 2 results
|
46KW510040M1ME
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 37.5 mm | WIRE | 44 mm | 41.5 mm | 24 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
R46KW510040M1ME
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 37.5 mm | WIRE | 44 mm | 41.5 mm | 24 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |