Filter Your Search
1 - 10 of 681 results
|
77313-424-68LF
Amphenol Communications Solutions
|
$1.1860 | Yes | Active | 68 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 3.4 inch | 0.114 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
77317-404-68LF
Amphenol Communications Solutions
|
$1.9331 | Yes | Active | 68 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 3.4 inch | 0.12 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
77313-824-68LF
Amphenol Communications Solutions
|
$2.6353 | Yes | Active | 68 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 3.4 inch | 0.114 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
77313-124-68LF
Amphenol Communications Solutions
|
$3.2241 | Yes | Active | 68 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 3.4 inch | 0.114 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
65863-468LF
Amphenol Communications Solutions
|
$3.3452 | Yes | Active | 24 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | NO | 94VE-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | 24 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
77317-804-68LF
Amphenol Communications Solutions
|
$3.6546 | Yes | Active | 68 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.26 inch | 3.4 inch | 0.12 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
77317-104-68LF
Amphenol Communications Solutions
|
$3.6546 | Yes | Active | 68 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.26 inch | 3.4 inch | 0.12 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
M80-FD20468L0-0150L
Harwin
|
$35.9276 | Active | NOT APPLICABLE | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||||
|
M80-FC23468L0-0150L
Harwin
|
$152.9255 | Active | NOT APPLICABLE | BOARD CONNECTOR | e4 | Gold (Au) | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||||
|
92417-468LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 68 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |