Filter Your Search
1 - 10 of 483 results
|
977-6467-20E
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
467-2025-E62
Amphenol Corporation
|
Check for Price | Active | 25 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | ||||||||||||||||||||||||||||||
|
467-2010-A72
Amphenol Corporation
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | ||||||||||||||||||||||||||||||
|
89446-720LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
467-2010-H32
Amphenol Corporation
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL SULFAMATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | ||||||||||||||||||||||||||||||
|
467-2010-D23
Amphenol Corporation
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL SULFAMATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | ||||||||||||||||||||||||||||||
|
0467200001
Molex
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 800 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
54122-414-67-2000LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 134 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.787 inch | 6.7 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
467-2025-G72
Amphenol Corporation
|
Check for Price | Active | 25 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | ||||||||||||||||||||||||||||||
|
467-2025-021
Amphenol Corporation
|
Check for Price | Active | 25 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL SULFAMATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE |