Filter Your Search
1 - 2 of 2 results
|
463I315050L2M
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R463I315050L2M
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |