Parametric results for: 4613H-101-102 under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 4613h101102
Select parts from the table below to compare.
Compare
Compare
4613H-101-102
Bourns Inc
Check for Price Buy No Obsolete 2 % 2.6 W THROUGH HOLE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 4600H 300 mW 1 kΩ BUSSED 1 70 °C NO 50 ppm/°C 100 V 125 °C -55 °C 12 13 RECTANGULAR PACKAGE BULK FLAT BOURNS INC SIP compliant EAR99 8533.21.00.50
4613H-101-102FLF
Bourns Inc
Check for Price Buy Yes Active 1 kΩ 1 % 300 mW SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED 100 V e1 125 °C -55 °C Epoxy Resin 13 Bulk Tin/Silver/Copper (Sn/Ag/Cu) 3.3 mm 2.54 mm 8.89 mm 32.97 mm 2.49 mm BOURNS INC compliant EAR99
4613H-101-102LF
Bourns Inc
Check for Price Buy Yes Yes Active 1 kΩ 2 % 2.6 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 300 mW 1 kΩ BUSSED 1 70 °C NO 50 ppm/°C 100 V e1 125 °C -55 °C Epoxy Resin 12 13 RECTANGULAR PACKAGE BULK TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 8.89 mm 32.97 mm 2.49 mm BOURNS INC SIP, ROHS COMPLIANT compliant EAR99 8533.21.00.50