Filter Your Search
1 - 1 of 1 results
|
4612X-102-124LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 120 kΩ | 2 % | 1.5 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 120 kΩ | ISOLATED | 6 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 12 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 30.43 mm | 2.49 mm | BOURNS INC | SIP, | compliant | EAR99 | 8533.21.00.50 |