Filter Your Search
1 - 3 of 3 results
|
4611M-101-103FLF
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 1.65 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 10 | 11 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 27.89 mm | 2.49 mm | BOURNS INC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||||
|
4611M-101-103
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 1.65 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 10 kΩ | BUSSED | 1 | 70 °C | 4600M(101,2%) | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | Conformal | 10 | 11 | RECTANGULAR PACKAGE | BULK | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 27.89 mm | 2.49 mm | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | ||||||
|
4611M-101-103LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 2 % | 1.65 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 10 | 11 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 27.89 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns |