Filter Your Search
1 - 3 of 3 results
|
4610X-101-104LF
Bourns Inc
|
$0.1365 | Yes | Yes | Active | 100 kΩ | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 100 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 9 | 10 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 25.35 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | ||
|
4610X-101-104FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 10 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 8.89 mm | 25.35 mm | 2.49 mm | BOURNS INC | SIP, | compliant | EAR99 | |||||||||||||||
|
4610X-101-104
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 100 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Conformal | 9 | 10 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 5.08 mm | 25.35 mm | 2.49 mm | BOURNS INC | SIP | unknown | EAR99 | 8533.21.00.50 | Bourns |