Filter Your Search
1 - 2 of 2 results
|
4610X-AP4-331/471LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2 % | 1.25 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 mW | 330 Ω | TERMINATOR | 8 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | 2 | 10 | RECTANGULAR PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | BOURNS INC | , | compliant | EAR99 | 8533.21.00.50 | |||||||||||
|
4610X-AP4-331/471L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 470 Ω | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 mW | 330 Ω | TERMINATOR | 8 | 70 °C | 470 Ω | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 2 | 10 | RECTANGULAR PACKAGE | AMMO PACK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 25.35 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 |