Parametric results for: 4610X-AP4-221/331L under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 4610xap4221331l
Select parts from the table below to compare.
Compare
Compare
4610X-AP4-221/331L
Bourns Inc
Check for Price Yes Yes Active 330 Ω 2 % 1.25 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 200 mW 220 Ω TERMINATOR 8 70 °C 330 Ω NO 50 ppm/°C 100 V e1 125 °C -55 °C Epoxy Resin 2 10 RECTANGULAR PACKAGE AMMO PACK TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 8.89 mm 25.35 mm 2.49 mm BOURNS INC SIP, ROHS COMPLIANT compliant EAR99 8533.21.00.50
4610X-AP4-221/331LF
Bourns Inc
Check for Price Yes Yes Active 2 % 1.25 W THROUGH HOLE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 200 mW 220 Ω TERMINATOR 8 70 °C NO 50 ppm/°C 100 V e1 125 °C -55 °C 2 10 RECTANGULAR PACKAGE AMMO PACK Tin/Silver/Copper (Sn/Ag/Cu) FLAT BOURNS INC SIP compliant EAR99 8533.21.00.50