Filter Your Search
1 - 1 of 1 results
|
4610.SMBA.1F10.029
IMS Connector Systems Gmbh
|
Check for Price | Yes | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARD: RG 174, RG 316 | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | RG-174 | Gold (Au) | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.677 inch | 0.394 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 |