Filter Your Search
1 - 10 of 763 results
|
4609M-101-103LF
Bourns Inc
|
$0.2944 | Yes | Yes | Active | 10 kΩ | 2 % | 1.35 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | ||
|
4609M-AP1-394LF
Bourns Inc
|
Check for Price | Yes | Active | 390 kΩ | 2 % | 300 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 9 | Ammo Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||
|
4609M-101-825LF
Bourns Inc
|
Check for Price | Yes | Active | 8.2 MΩ | 5 % | 250 mW | 9010 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 9 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||
|
4609M-101-820LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 2 % | 1.35 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 82 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||
|
4609M-101-205LF
Bourns Inc
|
Check for Price | Yes | Active | 2 MΩ | 2 % | 250 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal | 9 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.43 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||
|
4609M-R2R-222
Bourns Inc
|
Check for Price | No | Active | 2.2 kΩ | 2 % | 170 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 100 V | 125 °C | -55 °C | Conformal | 9 | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | unknown | EAR99 | |||||||||||||||||||
|
4609M-101-395FLF
Bourns Inc
|
Check for Price | Yes | Active | 3.9 MΩ | 1 % | 250 mW | 9010 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 9 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||
|
4609M-101-111LF
Bourns Inc
|
Check for Price | Yes | Active | 110 Ω | 2 % | 250 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal | 9 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.43 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||
|
4609M-102-512
Bourns Inc
|
Check for Price | No | Active | 5.1 kΩ | 2 % | 400 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal | 9 | Bulk | 3.43 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | unknown | EAR99 | ||||||||||||||||||
|
4609M-102-822LF
Bourns Inc
|
Check for Price | Yes | Active | 8.2 kΩ | 2 % | 400 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Conformal | 9 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.43 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 |