Filter Your Search
1 - 2 of 2 results
|
4609H-701-274/560L
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 270 kΩ | 56 pF | 5 % | 50 V | 8 | 8 | 8 | 20 % | 20 % | C0G | 30ppm/Cel | 1 | 50 V | e1 | 85 °C | -30 °C | RC NETWORK | TERMINATOR | THROUGH HOLE MOUNT | 9 | RECTANGULAR PACKAGE | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 8.5 mm | 22.81 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | ||
|
4609H-701-274/560
Bourns Inc
|
Check for Price | No | Obsolete | 270 kΩ | 56 pF | 5 % | 50 V | 8 | 8 | 8 | 20 % | 20 % | C0G | 30ppm/Cel | 1 | 50 V | e0 | 85 °C | -30 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 9 | RECTANGULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 3.81 mm | 8.89 mm | 22.81 mm | BOURNS INC | SIP | unknown |