Filter Your Search
1 - 3 of 3 results
|
4608X-AP2-474
Bourns Inc
|
Check for Price | No | Obsolete | 470 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 470 kΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Conformal | 1 | 8 | RECTANGULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 5.08 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
4608X-AP2-474FLF
Bourns Inc
|
Check for Price | Yes | Active | 470 kΩ | 1 % | 300 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | Ammo Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||
|
4608X-AP2-474LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 470 kΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 470 kΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 |