Parametric results for: 4608X-102-471 under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 4608x102471
Select parts from the table below to compare.
Compare
Compare
4608X-102-471LF
Bourns Inc
$0.1356 Yes Yes Active 470 Ω 2 % 1 W 8010 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 300 mW 470 Ω ISOLATED 4 70 °C NO 50 ppm/°C 100 V e1 125 °C -55 °C Epoxy Resin 1 8 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 3.3 mm 2.54 mm 8.89 mm 20.27 mm 2.49 mm BOURNS INC SIP, ROHS COMPLIANT compliant EAR99 8533.10.00.57 Bourns
4608X-102-471
Bourns Inc
Check for Price No Obsolete 470 Ω 2 % 1 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 300 mW 470 Ω ISOLATED 4 70 °C NO 50 ppm/°C 100 V e0 125 °C -55 °C Conformal 1 8 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) FLAT 3.43 mm 2.54 mm 5.08 mm 20.27 mm 2.49 mm BOURNS INC SIP not_compliant EAR99 8533.21.00.50 Bourns
4608X-102-471FLF
Bourns Inc
Check for Price Yes Yes Active 470 Ω 1 % 1 W 8010 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 300 mW 470 Ω ISOLATED 4 70 °C NO 50 ppm/°C 100 V e1 125 °C -55 °C Epoxy Resin 1 8 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 3.3 mm 2.54 mm 8.89 mm 20.27 mm 2.49 mm BOURNS INC SIP, 8010 compliant EAR99 8533.21.00.50 Bourns
4608X-102-471F
Bourns Inc
Check for Price No Obsolete 470 Ω 1 % 1 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 4600X 300 mW 470 Ω ISOLATED 4 70 °C 4608X (102) NO 50 ppm/°C 100 V e0 125 °C -55 °C Conformal 1 8 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) FLAT 3.43 mm 2.54 mm 5.08 mm 20.27 mm BOURNS INC SIP not_compliant EAR99 8533.21.00.50