Parametric results for: 4608H-102-103LF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 4608h102103lf
Select parts from the table below to compare.
Compare
Compare
4608H-102-103LF
Bourns Inc
Check for Price Yes Yes Active 10 kΩ 2 % 1.6 W 8010 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 500 mW 10 kΩ ISOLATED 4 70 °C NO 50 ppm/°C 100 V e1 125 °C -55 °C Epoxy Resin 1 8 RECTANGULAR PACKAGE BULK TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 8.89 mm 20.27 mm 2.49 mm BOURNS INC SIP, ROHS COMPLIANT compliant EAR99 8533.21.00.50 609.1 4.9 2984.59 Military: -55C to +125C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 79-94-7, 1309-64-4, 1317-36-8 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more