Filter Your Search
1 - 1 of 1 results
|
4607H-702-202/392L
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 3.9 nF | 5 % | 50 V | 5 | 5 | 5 | 20 % | 20 % | X7R | 15% | 1 | 50 V | e1 | 85 °C | -30 °C | RC NETWORK | TERMINATOR | THROUGH HOLE MOUNT | 7 | RECTANGULAR PACKAGE | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 8.5 mm | 17.73 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant |