Filter Your Search
1 - 1 of 1 results
|
4607H-101-154LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 150 kΩ | 2 % | 1.4 W | 7010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 150 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 6 | 7 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 17.73 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 |