Filter Your Search
1 - 1 of 1 results
|
4606H-701-183/272L
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 18 kΩ | 2.7 nF | 5 % | 50 V | 5 | 5 | 5 | 20 % | 20 % | X7R | 15% | 1 | 50 V | e1 | 85 °C | -30 °C | RC NETWORK | TERMINATOR | THROUGH HOLE MOUNT | 6 | RECTANGULAR PACKAGE | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 8.5 mm | 15.19 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant |