Filter Your Search
1 - 10 of 4,110 results
|
4614H-101-274LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Epoxy Resin | 300 mW | 270 kΩ | 3.3 mm | 2.54 mm | THROUGH HOLE MOUNT | BUSSED | 13 | 1 | 14 | 8.89 mm | 35.51 mm | RECTANGULAR PACKAGE | SIP | 2.49 mm | BULK | 2.8 W | 70 °C | 270 kΩ | ARRAY/NETWORK RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | 50 ppm/°C | TIN SILVER COPPER | FLAT | 2 % | 100 V | ||||||
|
4607H-AP1-390LF
Bourns Inc
|
Check for Price | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | compliant | EAR99 | Epoxy Resin | 3.3 mm | 2.54 mm | BUSSED | 7 | 8.89 mm | 17.73 mm | SIP | 2.49 mm | Ammo Pack | 300 mW | 39 Ω | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin/Silver/Copper (Sn/Ag/Cu) | 100 V | 7010 | |||||||||||||||||||
|
4607H-101-221LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | SIP, 7010 | compliant | EAR99 | 8533.21.00.50 | Epoxy Resin | 300 mW | 220 Ω | 3.3 mm | 2.54 mm | THROUGH HOLE MOUNT | BUSSED | 6 | 1 | 7 | 8.89 mm | 17.73 mm | RECTANGULAR PACKAGE | SIP | 2.49 mm | BULK | 1.4 W | 70 °C | 220 Ω | ARRAY/NETWORK RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | 50 ppm/°C | TIN SILVER COPPER | FLAT | 2 % | 100 V | 7010 | |||||
|
4613H-101-101LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Epoxy Resin | 300 mW | 100 Ω | 3.3 mm | 2.54 mm | THROUGH HOLE MOUNT | BUSSED | 12 | 1 | 13 | 8.89 mm | 32.97 mm | RECTANGULAR PACKAGE | SIP | 2.49 mm | BULK | 2.6 W | 70 °C | 100 Ω | ARRAY/NETWORK RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | 50 ppm/°C | TIN SILVER COPPER | FLAT | 2 % | 100 V | ||||||
|
4608H-104-302/622
Bourns Inc
|
Check for Price | No | Obsolete | 4600H | DUAL TERMINATOR | -55 °C | 125 °C | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | 300 mW | 3 kΩ | THROUGH HOLE MOUNT | TERMINATOR | 2 | 6 | 8 | RECTANGULAR PACKAGE | BULK | 1.6 W | 70 °C | ARRAY/NETWORK RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | 50 ppm/°C | FLAT | 2 % | 100 V | 6.2 kΩ | ||||||||||||||
|
4612H-101-222FLF
Bourns Inc
|
Check for Price | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | compliant | EAR99 | Epoxy Resin | 3.3 mm | 2.54 mm | BUSSED | 12 | 8.89 mm | 30.43 mm | SIP | 2.49 mm | Bulk | 300 mW | 2.2 kΩ | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin/Silver/Copper (Sn/Ag/Cu) | 1 % | 100 V | |||||||||||||||||||
|
4606H-104-221/331FL
Bourns Inc
|
Check for Price | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | compliant | EAR99 | Epoxy Resin | 3.3 mm | 2.54 mm | DUAL TERMINATOR | 6 | 8.89 mm | 15.19 mm | SIP | 2.49 mm | Bulk | 300 mW | 330 Ω | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin/Silver/Copper (Sn/Ag/Cu) | 1 % | 100 V | 6010 | ||||||||||||||||||
|
4610H-102-681FLF
Bourns Inc
|
Check for Price | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | compliant | EAR99 | Epoxy Resin | 3.3 mm | 2.54 mm | ISOLATED | 10 | 8.89 mm | 25.35 mm | SIP | 2.49 mm | Bulk | 500 mW | 680 Ω | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin/Silver/Copper (Sn/Ag/Cu) | 1 % | 100 V | |||||||||||||||||||
|
4611H-101-475FLF
Bourns Inc
|
Check for Price | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | compliant | EAR99 | Epoxy Resin | 3.3 mm | 2.54 mm | BUSSED | 11 | 8.89 mm | 27.89 mm | SIP | 2.49 mm | Bulk | 300 mW | 4.7 MΩ | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin/Silver/Copper (Sn/Ag/Cu) | 1 % | 100 V | |||||||||||||||||||
|
4612H-101-332LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | e1 | -55 °C | 125 °C | BOURNS INC | SIP, | compliant | EAR99 | 8533.21.00.50 | Epoxy Resin | 300 mW | 3.3 kΩ | 3.3 mm | 2.54 mm | THROUGH HOLE MOUNT | BUSSED | 11 | 1 | 12 | 8.89 mm | 30.43 mm | RECTANGULAR PACKAGE | SIP | 2.49 mm | BULK | 2.4 W | 70 °C | 3.3 kΩ | ARRAY/NETWORK RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | 50 ppm/°C | TIN SILVER COPPER | FLAT | 2 % | 100 V |