Filter Your Search
1 - 9 of 9 results
|
CB50462P0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CB50462P0RM
Cvilux Corporation
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CB50462PPRM
Cvilux Corporation
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
AWHW-254-62-PP3
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 62 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.327 inch | 1.087 inch | 3.856 inch | 0.18 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||
|
CB50462P0R0
Cvilux Corporation
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CB50462P0TM
Cvilux Corporation
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CB50462PPR0
Cvilux Corporation
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
65863-462P
Amphenol Communications Solutions
|
Check for Price | No | Active | 24 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30)/GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94VE-0 | NICKEL PALLADIUM GOLD (30)/GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
65863-462P
Amphenol FCi
|
Check for Price | No | No | Active | 24 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30)/GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94VE-0 | NICKEL PALLADIUM GOLD (30)/GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |