Filter Your Search
1 - 2 of 2 results
|
45WR100LFT13
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 15 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 5400 deg | Matte Tin (Sn) | J BEND | 5.08 mm | 4.83 mm | 3.51 mm | TT ELECTRONICS PLC | , | compliant | |||||
|
45WR100LFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 15 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 5400 deg | Matte Tin (Sn) | J BEND | 5.08 mm | 4.83 mm | 3.51 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.50 |