Filter Your Search
1 - 2 of 2 results
|
45N060
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6 MHz | 50 ppm | 0.005 % | 120 Ω | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.50 | |||
|
45N060-32
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6 MHz | 50 ppm | 0.005 % | 32 pF | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; LOAD CAPACITANCE 18 TO 32 PF | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.50 |