Filter Your Search
1 - 10 of 37 results
|
45F30RE
Ohmite Mfg Co
|
$1.1588 | Yes | Yes | Active | 30 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||
|
45F300E
Ohmite Mfg Co
|
$1.1592 | Yes | Yes | Active | 300 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
45F30R
Ohmite Mfg Co
|
$1.2266 | No | No | Active | 30 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e0 | 275 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
45F300
Ohmite Mfg Co
|
$1.3475 | No | No | Active | 300 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e0 | 275 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
45F30KE
Ohmite Mfg Co
|
$2.3087 | Yes | Yes | Active | 30 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||
|
RER45F30R1RC02
Vishay Dale
|
$24.1987 | No | No | Active | 30.1 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 13.4387 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RER45F3050RC02
Vishay Dale
|
$24.1987 | No | No | Active | unknown | |||||||||||||||||||||||||||||||||||
|
RER45F3010PC02
Vishay Dale
|
$24.1987 | No | No | Active | 301 Ω | 1 % | 6 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEAT SINK: 10W | 25 °C | NO | 42.4971 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, 7580 | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RER45F3010MC02
Vishay Dale
|
$24.1987 | No | No | Active | 301 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 42.4971 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RER45F3090PC02
Vishay Dale
|
$24.1987 | No | No | Active | 309 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 43.0581 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 |