Parametric results for: 458f under VCXO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 458f
Select parts from the table below to compare.
Compare
Part Number
458-FREQ-BE
Fox Electronics
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Control Voltage-Max
Control Voltage-Min
Fall Time-Max
Frequency Adjustment-Mechanical
Frequency Deviation/Pullability
Linearity
Operating Frequency-Max
Operating Frequency-Min
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Surface Mount
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Feature
Yes Obsolete 50 % 8 LS TTL, 15 pF 5 V HCMOS/TTL 4.5 V 500 mV 10 ns NO 200 ppm 10 % 40 MHz 1 MHz 10 ns 5.25 V 4.75 V 60/40 % 70 °C -10 °C THROUGH HOLE MOUNT 14 NO 20.8mm x 13.0mm x 5.0mm FOX ELECTRONICS ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-14/4 compliant EAR99 Clock
Compare
458-FREQ-BE
Fox Electronics
Check for Price Yes Obsolete 50 % 8 LS TTL, 15 pF 5 V HCMOS/TTL 4.5 V 500 mV 10 ns NO 200 ppm 10 % 40 MHz 1 MHz 10 ns 5.25 V 4.75 V 60/40 % 70 °C -10 °C THROUGH HOLE MOUNT 14 NO 20.8mm x 13.0mm x 5.0mm FOX ELECTRONICS ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-14/4 compliant EAR99 Clock