Filter Your Search
1 - 10 of 1,131 results
|
640457-3
TE Connectivity
|
$0.1229 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.225 inch | 0.31 inch | 0.4 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||
|
640457-3
TE Connectivity
|
$0.1229 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.225 inch | 0.31 inch | 0.4 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
45732-0001
Molex
|
$0.8052 | Yes | Yes | Active | 6 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | 14.6784 N | UL | RECEPTACLE | S0P6 | MATTE TIN OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | 100u inch | SOLDER | 0.456 inch | 0.712 inch | 0.54 inch | 0.14 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
1-640457-3
TE Connectivity
|
$1.0978 | Yes | Active | 13 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | AMP | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 1.3 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||
|
1-640457-3
TE Connectivity
|
$1.0978 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | AMP | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 1.3 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||
|
825457-3
TE Connectivity
|
$1.4132 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | e3 | NO | CSA, CUL, | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 31.5u inch | SOLDER | 0.254 inch | 0.269 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
1-825457-3
TE Connectivity
|
$1.9322 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | NO | NO | GREEN | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 31.5u inch | SOLDER | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
86093457313750CSLF
Amphenol FCi
|
$2.4527 | Yes | Active | 45 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||||||||||||||||||||
|
86093457313750CSLF
Amphenol Communications Solutions
|
$2.9026 | Yes | Active | 45 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
5-644457-3
TE Connectivity
|
$3.4787 | Yes | Obsolete | 23 | 1 | 2.54 mm | 1 | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.352 inch | 0.262 inch | 2.288 inch | 0.11 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |