Filter Your Search
1 - 2 of 2 results
|
4564R-562K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 18 Ω | 10 % | NO | 252 kHz | 50 mA | 600 kHz | FERRITE | 90 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 710 µm | 5 mm | 5 mm | 8 mm | 11.2 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
4564R-562K-TR
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 18 Ω | 10 % | NO | 252 kHz | 50 mA | 600 kHz | 90 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |