Filter Your Search
1 - 1 of 1 results
|
45435OR199
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 1 kV | CE; CSA; UL | NO | NO | NO | 125 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 16 AWG | TIN | 11.91 mm | 19X.0117 | ALPHA WIRE CO | compliant |