Filter Your Search
1 - 2 of 2 results
|
4540N683G801NW
Knowles Capacitors
|
Check for Price | Yes | Active | 68 nF | 800 V | 2 % | 4540 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | compliant | EAR99 | ||
|
4540N683G801NWM
Knowles Capacitors
|
Check for Price | Yes | Active | 68 nF | 800 V | 2 % | 4540 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | compliant | EAR99 |