Filter Your Search
1 - 2 of 2 results
|
4540C685M500ETM
Knowles Capacitors
|
Check for Price | No | Active | 6.8 µF | 50 V | 20 % | 4540 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | not_compliant | EAR99 | ||
|
4540C685M500ET
Knowles Capacitors
|
Check for Price | No | Active | 6.8 µF | 50 V | 20 % | 4540 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | not_compliant | EAR99 |