Filter Your Search
1 - 2 of 2 results
|
4540B164J152CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 160 nF | 1.5 kV | 5 % | 4540 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | compliant | EAR99 | ||
|
4540B164J152CHW
Knowles Capacitors
|
Check for Price | Yes | Active | 160 nF | 1.5 kV | 5 % | 4540 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | compliant | EAR99 |