Filter Your Search
1 - 4 of 4 results
|
4525DO-TP3AS002DS
TE Connectivity
|
Check for Price | Active | YES | 2 Psi | -2 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM and Port Height = 7.8 MM | 14 | 3 mA | BARBED | 105 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 8.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | ||
|
4525DO-TP3AS002DS-M
TE Connectivity
|
Check for Price | Active | YES | 2 Psi | -2 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM and Port Height = 7.8 MM | 14 | 3 mA | BARBED | 105 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 8.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | ||
|
4525DO-TP3AS002DS-L
TE Connectivity
|
Check for Price | Active | YES | 2 Psi | -2 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM and Port Height = 7.8 MM | 14 | 3 mA | BARBED | 105 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 8.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | ||
|
4525DO-TP3AS002DS-F
TE Connectivity
|
Check for Price | Active | YES | 2 Psi | -2 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM and Port Height = 7.8 MM | 14 | 3 mA | BARBED | 105 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 8.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown |