Filter Your Search
1 - 2 of 2 results
|
4525-TP5A015GS
TE Connectivity
|
Check for Price | Active | YES | 1 ms | 90 Psi | 0.5-4.5V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT HEIGHT = 7.8 MM AND DIAMETER = 3.5 MM | 3 mA | BARBED | 105 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 4.1 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | ||
|
4525-TP5A015GS-F
TE Connectivity
|
Check for Price | Active | YES | 1 ms | 90 Psi | 0.5-4.5V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT HEIGHT = 7.8 MM AND DIAMETER = 3.5 MM | 3 mA | BARBED | 105 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 4.1 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown |