Parametric results for: 452%20rectifier under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 585 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 45220
Select parts from the table below to compare.
Compare
Compare
77313-452-20LF
Amphenol Communications Solutions
$0.3660 Yes Active 20 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 1 inch 0.12 inch AMPHENOL ICC 20 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
ZW-04-08-T-D-245-220
Samtec Inc
$0.5700 Yes Yes Active 8 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.245 inch 0.4 inch SAMTEC INC compliant ROHS COMPLIANT
TW-06-09-G-D-145-220
Samtec Inc
$2.2698 Yes Yes Active 12 2 2 mm 2 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 20u inch SOLDER 0.157 inch 0.145 inch 0.474 inch 0.22 inch SAMTEC INC compliant
ZW-50-08-T-S-245-220
Samtec Inc
$2.6409 Yes Yes Active 50 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.245 inch 5 inch SAMTEC INC compliant ROHS COMPLIANT
45220-600230
3M Interconnect
$3.8208 Yes Active 20 2 1.27 mm 2 2.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1250VAC V NO 1 GΩ e3 UL -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 1.27 mm 30u inch SOLDER 0.21 inch 0.222 inch 0.67 inch 0.094 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 3M
ZW-17-09-L-D-445-220
Samtec Inc
$3.8305 Yes Yes Active 34 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.445 inch 1.7 inch SAMTEC INC compliant ROHS COMPLIANT
45220-200200
3M Interconnect
$3.9970 Yes Active 20 2 1.27 mm 2 2.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1250VAC V NO 1 GΩ e3 UL -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 1.27 mm FLASH inch SURFACE MOUNT 0.21 inch 0.222 inch 0.67 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 3M
14-44-5220
Molex
$4.7063 Yes Yes Active 20 1 30 mΩ 3 A MALE 25 Cycles CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR SL, STACKED NO 2.224 N 10 GΩ POLARIZED HOUSING 22 AWG 22 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 150u inch IDC 0.139 inch 0.6 inch 1.999 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
45220-200230
3M Interconnect
$4.7777 Yes Active 20 2 1.27 mm 2 2.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1250VAC V NO 1 GΩ e3 UL -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.21 inch 0.222 inch 0.67 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40
45220-220230
3M Interconnect
$5.0229 Yes Active 20 2 1.27 mm 2 2.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1250VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.21 inch 0.222 inch 0.67 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 3M