Filter Your Search
1 - 1 of 1 results
|
450TXW39MEFCCA10X50
Rubycon Corporation
|
Check for Price | Yes | Yes | End Of Life | 39 µF | 450 V | 410 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 397.43 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 50 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |