Filter Your Search
1 - 10 of 12 results
|
450MPK185KW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1.8 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPK185JY7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1.8 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPK185K
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1.8 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPK185KH7
Rubycon Corporation
|
Check for Price | Active | 1.8 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||
|
450MPK185KY7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1.8 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPK185JS7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1.8 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPK185K17
Rubycon Corporation
|
Check for Price | Active | 1.8 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | 22.5 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
450MPK185JW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1.8 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPK185J17
Rubycon Corporation
|
Check for Price | Active | 1.8 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | 22.5 mm | WIRE | 17 mm | 18 mm | 13 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
450MPK185JH7
Rubycon Corporation
|
Check for Price | Active | 1.8 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.70 |