Filter Your Search
1 - 8 of 8 results
|
450MPB224JTN
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Ammo Pack | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPB224JY7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPB224JS7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPB224JQ7
Rubycon Corporation
|
Check for Price | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 10 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
450MPB224JTL
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Ammo Pack | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPB224JW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPB224JTJ
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Ammo Pack | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPB224J
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |