Filter Your Search
1 - 2 of 2 results
|
450C102M500BJ8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 500 V | 3.06 A | 20 % | 90.4 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1213 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 50.8 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
450C102M500BJ8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 500 V | 8.5 A | 20 % | 90.4 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450C | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |