Filter Your Search
1 - 10 of 60 results
|
MMA0204502203JLF13
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 220 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMA0204502202JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 22 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMA0204502201GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.2 kΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | MELF, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMA0204502201G13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.2 kΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MMA0204502201G7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.2 kΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | MELF, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
MMA0204502202GBLK
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 22 kΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MMA0204502203JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 220 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CGH1/4-50-2204-J
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.2 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 750 V | e0 | 175 °C | Epoxy Coated | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 38.1 mm | 2.22 mm | 6.98 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
MMA0204502203GLF13
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 220 kΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | MELF, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
CGH1/4-50-2203-J-LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 220 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 750 V | e3 | 175 °C | Epoxy Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.22 mm | 6.98 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |