Filter Your Search
1 - 10 of 114 results
|
MMA0204501201DLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MMA0204501201JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMA0204501203JLF7
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 120 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMA0204501201CLF13
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 0.25 % | 500 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MMA0204501202CLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 12 kΩ | 0.25 % | 500 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MMA0204501200C13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 120 Ω | 0.25 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MMA0204501201JLF13
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CGH1/4-50-1204-D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.2 MΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 750 V | e0 | 175 °C | Epoxy Coated | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 640 µm | 38.1 mm | 2.22 mm | 6.98 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MMA0204501202G7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 12 kΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MMA0204501203CLF13
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 120 kΩ | 0.25 % | 500 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |